LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADP121-ACBZ25R7

Manufacturer
MPN
ADP121-ACBZ25R7
LCSC Part #
C658714
Packaging
WLCSP-4(0.8x0.8)
Customer #
Key Attributes
2.5V Positive Fixed WLCSP-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI ADP121-ACBZ25R7
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingWLCSP-4(0.8x0.8)
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)21uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The ADP121 is a quiescent current, low dropout, linear regulator that operates from 2.3 V to 5.5 V and provides up to 150 mA of output current. The low 135 mV dropout voltage at 150 mA load improves efficiency and allows operation over a wide input voltage range. The low 30 μA of quiescent current at full load makes the ADP121 ideal for battery-operated portable equipment. The ADP121 is available in output voltages ranging from 1.2 V to 3.3 V. The parts are optimized for stable operation with small 1 μF ceramic output capacitors. The ADP121 delivers good transient performance with minimal board area. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP121 is available in a tiny 5-lead TSOT and 4-ball 0.4 mm pitch halide-free WLCSP packages and utilizes the smallest footprint solution to meet a variety of portable applications.

Features

AI Translation
  • Input voltage range: 2.3 V to 5.5 V
  • Output voltage range: 1.2 V to 3.3 V
  • Output current: 150 mA
  • Low quiescent current l_GND = 1 μA with 0 μA load, I_GND = 30 μA with 150 mA load
  • Low shutdown current: < 1 μA
  • Low dropout voltage 90 mV @ 150 mA load
  • High PSRR 70 dB @ 1 kHz at V_OUT = 1.2 V, 70 dB @ 10 Hz at V_OUT = 1.2 V
  • Low noise: 40 μV rms at V_OUT = 1.2 V
  • No noise bypass capacitor required
  • Output voltage accuracy: ±1%
  • Stable with a small 1 μF ceramic output capacitor
  • Current limit and thermal overload protection
  • Logic controlled enable
  • 5-lead TSOT package
  • 4-ball 0.4 mm pitch WLCSP

Applications

AI Translation
  • Mobile phones
  • Digital cameras and audio devices
  • Portable and battery-powered equipment
  • Post dc-to-dc regulation
  • Post regulation