Bel Fuse MAP40-3100G
| Manufacturer | |
| MPN | MAP40-3100G |
| LCSC Part # | C6587056 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet | Bel Fuse MAP40-3100G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Bel Power Solutions MAP30/40/42 Series of power supplies combines low cost and universal input in a board-only power solution to meet industrial requirements. MAP30/40/42 series complies with EMC product standard EN 61204-3. All RoHS compliant units bear the CE Mark. Fixed frequency operation simplifies system level operation. The MAP30/40/42 Series is configured to the international standard 3×5 inch footprint. Input and output connections are made via popular single-row Molex connectors. Single output models feature widerange output adjustability to meet a wide variety of standard and userspecific output voltage requirements.
Features
- Universal Input 90 – 264 VAC
- Greater than 311,000 Hours MTBF
- Remote Sense (MAP30, MAP42)
- RoHS Compliant
- CE Marked to Low Voltage Directive Meets EMC standard EN 61204-3 EN 55032 EN 61000-3-2 EN 61000-3-3
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 153.9868 | $ 153.99 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Bel Power Solutions MAP30/40/42 Series of power supplies combines low cost and universal input in a board-only power solution to meet industrial requirements. MAP30/40/42 series complies with EMC product standard EN 61204-3. All RoHS compliant units bear the CE Mark. Fixed frequency operation simplifies system level operation. The MAP30/40/42 Series is configured to the international standard 3×5 inch footprint. Input and output connections are made via popular single-row Molex connectors. Single output models feature widerange output adjustability to meet a wide variety of standard and userspecific output voltage requirements.
Features
- Universal Input 90 – 264 VAC
- Greater than 311,000 Hours MTBF
- Remote Sense (MAP30, MAP42)
- RoHS Compliant
- CE Marked to Low Voltage Directive Meets EMC standard EN 61204-3 EN 55032 EN 61000-3-2 EN 61000-3-3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

