VISHAY MAL209516102E3
| Manufacturer | |
| MPN | MAL209516102E3 |
| LCSC Part # | C6586983 |
| Packaging | Through Hole,D35xL100mm |
| Customer # | |
| Key Attributes | ±20% 400V 1000uF 102mΩ@100Hz Through Hole,D35xL100mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL209516102E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 5.9A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.9A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.1244 | $ 29.12 |
| 200+ | $ 11.6214 | $ 2324.28 |
| 500+ | $ 11.234 | $ 5617.00 |
| 1,000+ | $ 11.0411 | $ 11041.10 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 5.9A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D35xL100mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 1000uF | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.9A@100Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@100Hz | |
| Height - Seated (Max) | 100mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ALF70C102EH400 | KEMET | Similar | Through Hole,D40xL60mm | 3 | $ 16.9901 | ||
| LS-102M2G--A3548 | Lelon | Similar | Through Hole,D35xL48mm | 28 | $ 5.8147 | ||
| ZCLG102M400S4AAP700L | Anhui LinkeyCon Electronic Technology Co.,Ltd | Similar | Through Hole,D35xL70mm | 72 | $5.3042 $5.7654 | ||
| ZCLG102M400SEAAP600L | Anhui LinkeyCon Electronic Technology Co.,Ltd | Similar | Through Hole,D35xL60mm | 36 | $5.6630 $6.1554 | ||
| LGG2G102MELC50 | Nichicon | Similar | Through Hole,D35xL50mm | 1,209 | $ 7.1669 |
5 more alternative parts.View all substitutes

