ADI ADN4664BRZ-REEL7
| Manufacturer | |
| MPN | ADN4664BRZ-REEL7 |
| LCSC Part # | C658626 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual, 3 V, CMOS, LVDS Differential Line Receiver |
| Datasheet | ADI ADN4664BRZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 2 |
Introduction
The ADN4664 is a dual, CMOS, low voltage differential signaling (LVDS) line receiver offering data rates of over 400 Mbps (200 MHz) and ultralow power consumption. It features a flow- through pinout for easy PCB layout and separation of input and output signals. The device accepts low voltage (310 mV typical) differential input signals and converts them to a single- ended 3 V TTL/ CMOS logic level. The ADN4664 and its companion driver, the ADN4663, offer a new solution to high speed, point- to- point data transmission, and a low power alternative to emitter- coupled logic (ECL) or positive emitter- coupled logic (PECL).
Features
- ±15 kV ESD protection on output pins
- 400 Mbps (200 MHz) switching rates
- Flow- through pinout simplifies PCB layout
- 100 ps channel- to- channel skew (typical)
- 2.5 ns maximum propagation delay
- 3.3 V power supply
- High impedance outputs on power- down
- Low power design: typically 3 mW (quiescent)
- Interoperable with existing 5 V LVDS drivers
- Accepts small swing (310 mV typical) differential signal levels
- Supports open, short, and terminated input fail- safe 0V to - 100 mV threshold region
- Conforms to TIA/EIA- 644 LVDS standard
- Industrial operating temperature range: - 40°C to +85°C
- Available in surface- mount (SOIC) package
Applications
- Point- to- point data transmission
- Multidrop buses
- Clock distribution networks
- Backplane receivers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 2 |
Introduction
The ADN4664 is a dual, CMOS, low voltage differential signaling (LVDS) line receiver offering data rates of over 400 Mbps (200 MHz) and ultralow power consumption. It features a flow- through pinout for easy PCB layout and separation of input and output signals. The device accepts low voltage (310 mV typical) differential input signals and converts them to a single- ended 3 V TTL/ CMOS logic level. The ADN4664 and its companion driver, the ADN4663, offer a new solution to high speed, point- to- point data transmission, and a low power alternative to emitter- coupled logic (ECL) or positive emitter- coupled logic (PECL).
Features
- ±15 kV ESD protection on output pins
- 400 Mbps (200 MHz) switching rates
- Flow- through pinout simplifies PCB layout
- 100 ps channel- to- channel skew (typical)
- 2.5 ns maximum propagation delay
- 3.3 V power supply
- High impedance outputs on power- down
- Low power design: typically 3 mW (quiescent)
- Interoperable with existing 5 V LVDS drivers
- Accepts small swing (310 mV typical) differential signal levels
- Supports open, short, and terminated input fail- safe 0V to - 100 mV threshold region
- Conforms to TIA/EIA- 644 LVDS standard
- Industrial operating temperature range: - 40°C to +85°C
- Available in surface- mount (SOIC) package
Applications
- Point- to- point data transmission
- Multidrop buses
- Clock distribution networks
- Backplane receivers
C658626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



