LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADN4654BRWZ-RL7

Manufacturer
MPN
ADN4654BRWZ-RL7
LCSC Part #
C658612
Packaging
SOIC-20-300mil
Customer #
Key Attributes
5 kV RMS and 3.75 kV RMS, Dual-Channel LVDS Gigabit Isolators
DatasheetADI ADN4654BRWZ-RL7
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-20-300mil
FeaturesLow-jitter buffer;Integrated isolated power supply
CMTI(kV/us)50kV/us
Number of Channels2
Number of Reverse Channels Groups0
Voltage - Supply2.5V;3.3V
Number of Forward Channels Groups2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)1.1Gbps

Introduction

AI Translation

The ADN4654/ADN4655/ADN4656 are signal isolated, low voltage differential signaling (LVDS) buffers that operate at up to 1.1 Gbps with low jitter. The devices integrate iCoupler technology, enhanced for high speed operation to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This integration allows drop-in isolation of an LVDS signal chain. The ADN4654/ADN4655/ADN4656 comprise multiple channel configurations, and the LVDS receivers on the ADN4655 and ADN4656 include a fail-safe mechanism to ensure a Logic 1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated but not driven. For high speed operation with low jitter, the LVDS and isolator circuits rely on a 2.5 V supply. An integrated on-chip low dropout (LDO) regulator can provide the required 2.5 V from an external 3.3 V power supply. The devices are fully specified over a wide industrial temperature range and come in a 20-lead, wide body SOIC_W package with 5 kV rms isolation or in a 20-lead SSOP package with 3.75 kV rms isolation.

Features

AI Translation
  • 5 kV rms and 3.75 kV rms LVDS isolators
  • Complies with TIA/EIA-644-A LVDS standard
  • Multiple dual-channel configurations
  • Any data rate up to 1.1 Gbps switching with low jitter 4 ns typical propagation delay 2.6 ps rms typical random jitter, rms 90 ps typical peak-to-peak total jitter at 1.1 Gbps
  • 2.5 V or 3.3 V supplies
  • −75 dBc power supply ripple rejection, phase spur level
  • Glitch immunity
  • ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
  • High common-mode transient immunity: >25 kV/μs
  • Passes EN 55022 Class B radiated emissions limits with 1.1 Gbps PRBS
  • Safety and regulatory approvals (20-lead SOIC_W package) UL (pending): 5000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice 5A (pending) VDE certificate of conformity (pending) DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 424 VPEAK
  • Fail-safe output high for open, short, and terminated input conditions (ADN4655/ADN4656)
  • Operating temperature range: -40°C to +125°C
  • 7.8 mm minimum creepage and clearance

Applications

AI Translation
  • Isolated video and imaging data
  • Analog front-end isolation
  • Data plane isolation
  • Isolated high speed clock and data links