Nichicon LLS2D471MELY
| Manufacturer | |
| MPN | LLS2D471MELY |
| LCSC Part # | C6584944 |
| Packaging | Through Hole,D20xL35mm |
| Customer # | |
| Key Attributes | ±20% 200V 470uF Through Hole,D20xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LLS2D471MELY |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D20xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 2.03A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 20mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D20xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.03A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 20mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D20xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 2.03A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 20mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D20xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.03A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 20mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

