LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADM699ANZ

Manufacturer
MPN
ADM699ANZ
LCSC Part #
C658407
Packaging
PDIP-8
Customer #
Key Attributes
200ms Watchdog timer Active Low 3V~5.5V 1 PDIP-8 Supervisors RoHS
DatasheetADI ADM699ANZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingPDIP-8
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionWatchdog timer
Reset Active LevelActive Low
Voltage - Supply3V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.65V
Number of Voltages Monitored1

Introduction

AI Translation

The ADM698/ADM699 supervisory circuits provide power supply monitoring and watchdog timing for microprocessor systems. The ADM698 monitors the 5 V VCC power supply and generates a RESET pulse during power up, power down and during low voltage “Brown Out” conditions. The RESET output is guaranteed to be functional (logic low) with VCC as low as 1 V. The ADM699 features an identical monitoring circuit as in the ADM698 plus an additional watchdog timer input to monitor microprocessor activity. The RESET output is forced low if the watchdog input is not toggled within the 1 second watchdog timeout period. Both parts are available in 8-pin plastic DIP and 16-lead SOIC packages. The 16-lead SOIC contains additional outputs RESET (without inversion) and Watchdog Output WDO (ADM699 only).

Features

AI Translation
  • Superior Upgrade for MAX698/MAX699
  • Guaranteed RESET Assertion with VCC = 1 V
  • Low 0.6 mA Supply Current
  • Precision 4.65 V Voltage Monitor
  • Power OK/Reset Time Delay
  • Watchdog Timer
  • Minimum Component Count
  • Performance Specified over Temperature

Applications

AI Translation
  • Microprocessor Systems
  • Computers
  • Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Critical μP Power Monitoring