LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM LB-602EK2

Manufacturer
MPN
LB-602EK2
LCSC Part #
C6583661
Packaging
DIP-18
Customer #
Key Attributes
Orange 2 65mW Common Cathode 0.56 DIP-18 LED Character and Numeric RoHS
DatasheetROHM LB-602EK2
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerROHM
PackagingDIP-18
Illumination ColorOrange
Number of Characters2
Pd - Power Dissipation65mW
Display Type7 Segment
LED PolarityCommon Cathode
Operating Temperature-25℃~+75℃
Height19mm
Digit/Alpha Size(inch)0.56
Width8mm
Length25mm
Forward Voltage Drop2.05V
Light Intensity90mcd