LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADM3065EARZ

Manufacturer
MPN
ADM3065EARZ
LCSC Part #
C658136
Packaging
SOIC-8
Customer #
Key Attributes
3.0V to 5.5V, ±12kV IEC ESD Protected, 500kbps/50Mbps RS-485 Transceivers
DatasheetADI ADM3065EARZ
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate50Mbps
Number of Nodes128
Operating Temperature-40℃~+85℃
ESD Protect±30kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesHot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current3.5mA

Introduction

AI Translation

The ADM3061E/ADM3062E/ADM3063E/ADM3064E/ADM3065E/ ADM3066E/ADM3067E/ADM3068E are 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceivers, allowing the devices to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3062E/ADM3064E/ ADM3066E/ADM3068E feature a V10 logic supply pin that allows a flexible digital interface capable of operating as low as 1.62 V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines. ADM3061E/ADM3062E/ADM3063E/ ADM3064E/ADM3065E/ADM3066E/ADM3067E/ADM3068E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ ADM3064E models offer all of the same features as the ADM3065E/ADM3066E/ ADM3067E/ADM3068E models at a low 500 kbps data rate that is suitable for operation over long cable runs. The ADM3061E/ADM3062E/ADM3065E/ADM3066E are half-duplex RS-485 transceivers, fully compliant to the PROFIBUS standard with increased 2.1 V bus differential voltage at VCC ≥4.5V. The ADM3063E/ADM3064E/ADM3067E/ADM3068E are full duplex RS-485 transceiver options. The RS-485 transceivers are available in a number of space-saving packages, including the 10-lead, 3 mm x 3 mm lead frame chip-scale package (LFCSP); the 8‑lead or 10-lead, 3 mm x 3 mm mini small outline package (MSOP); and the 8-lead or 14-lead, narrow-body standard small outline packages (SOIC_N). Models with operating temperature ranges of -40℃ to +125℃ and -40℃ to +85℃ are available. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, this feature forces the driver output into a high impedance state. The ADM3061E/ADM3062E/ADM3063E/ADM3064E/ADM3065E/ ADM3066E/ADM3067E/ADM3068E guarantee a logic high receiver output when the receiver inputs are shorted, open, or connected to a terminated transmission line with all drivers disabled.

Features

AI Translation
  • TIA/EIA RS-485 compliant over full supply range
  • 3.0 V to 5.5 V operating voltage range on VCC
  • 1.62 V to 5.5 V V10 logic supply option available
  • ESD protection on the bus pins
    • IEC 61000-4-2 ≥ ±12 kV contact discharge
    • IEC 61000-4-2 ≥ ±12 kV air discharge
    • HBM ≥ ±30 kV
  • Full hot swap support (glitch free power-up/power-down)
  • High speed 50 Mbps data rate (ADM3065E/ADM3066E/ ADM3067E/ADM3068E)
  • Low speed 500 kbps data rate for long cables (ADM3061E/ ADM3062E/ADM3063E/ADM3064E)
  • Full receiver short-circuit, open circuit, and bus idle fail-safe
  • Extended temperature range up to 125℃
  • PROFIBUS compliant at VCC ≥4.5V
  • Half-duplex and full duplex models available
  • Allows connection of up to 128 transceivers onto the bus
  • Space-saving package options
    • 10-lead, 3 mm x 3 mm LFCSP
    • 8-lead and 10-lead, 3 mm x 3 mm MSOP
    • 8-lead and 14-lead, narrow-body SOIC

Applications

AI Translation
  • Industrial fieldbuses
  • Process control
  • Building automation
  • PROFIBUS networks
  • Motor control servo drives and encoders