LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADM3056EBRIZ

Manufacturer
MPN
ADM3056EBRIZ
LCSC Part #
C658106
Packaging
SOIC-16-300mil
Customer #
Key Attributes
5.7 kV rms, Signal Isolated CAN FD Transceiver
DatasheetADI ADM3056EBRIZ
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-16-300mil
number of channels1
Operating Temperature-40℃~+125℃
Voltage - Supply (Bus)4.5V~5.5V
Voltage - Supply (Logic)1.7V~5.5V
CMTI(kV/us)100kV/us
FeaturesCAN FD;Bus fault detection and protection;Low-power mode;Wake-up function;Enable/shutdown mode
Isolation Voltage(Vrms)5700
Data Rate(Max)12Mbps

Introduction

AI Translation

The ADM3056E is a 5.7 kV rms isolated controller area network (CAN) physical layer transceiver. The ADM3056E fully meets the CAN flexible data rate (CAN FD) CAN FD ISO 11898 - 2:2016 requirements and is further capable of supporting data rates as high as 12 Mbps. The device combines a highly robust 3 - channel isolator and a CAN transceiver into a single SOIC, surface - mount package. The ADM3056E provides galvanic isolation between the CAN controller and physical layer bus. Safety and regulatory approvals (pending) for 5.7 kV rms isolation voltage, 849 VPEAK working insulation voltage, 8 kV surge, and 8.3 mm creepage and clearance, ensure that the ADM3056E meets isolation requirements for high voltage applications. Low propagation delays through the isolation support longer bus cables. Slope control mode is available for the standard CAN at low data rates. Standby mode can minimize power consumption when the bus is idle, or if the node goes offline. Silent mode allows the TXD input to be ignored for listen only functionality. Dominant timeout functionality protects against bus lock up in a fault condition, and current limiting and thermal shutdown features protect against output short circuits. The device is fully specified over the - 40°C to + 125°C industrial temperature range and is available in a 16 - lead, increased creepage, wide - body SOIC package.

Features

AI Translation
  • 5.7 kV rms (8000 VPEAK) signal isolated CAN transceiver
  • 1.7 V to 5.5 V supply range for VDD1
  • 4.5 V to 5.5 V supply range for VDD2
  • ISO 11898 - 2:2016 compliant CAN FD
  • Data rates up to 12 Mbps for CAN FD
  • Low loop propagation delay of 150 ns maximum
  • Extended common - mode range of ±250
  • Bus fault protection (CANH, CANL) of ±40 V
  • Low power standby supporting remote wake request
  • Extra isolated signal for control (for example, termination)
  • Slope control for reduced EMI
  • Safety and regulatory approvals (pending) VDE Certificate of Conformity, VDE V 0884 - 10 VIORM = 849 VPEAK VIOSM = 8000 VPEAK (test: VPEAK = 12.8 kV) UL: 5700 V rms for 1 minute per UL 1577 CSA Component Acceptance 5A at 5 kV rms IEC 60950, IEC 61010
  • 8.3 mm creepage/clearance with 16 - lead SOIC package
  • High common - mode transient immunity: ≥75 kV/μs
  • Industrial temperature range: - 40°C to + 125°C

Applications

AI Translation
  • CANOpen, DeviceNet, and other CAN bus implementations
  • Solar inverters and battery management
  • Motor and process control
  • Industrial automation
  • Transport and infrastructure