ADI ADM2486BRWZ
| Manufacturer | |
| MPN | ADM2486BRWZ |
| LCSC Part # | C658083 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High Speed, Half-Duplex Isolated RS-485 Transceiver |
| Datasheet | ADI ADM2486BRWZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 25kV/us | |
| Features | Fail-safe circuit;Status indication;Power-up determined state | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Voltage - Supply | 2.7V~5.5V;4.75V~5.25V | |
| Number of Nodes | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | - | |
| Data Rate(Max) | 20Mbps | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 25kV/us | |
| Features | Fail-safe circuit;Status indication;Power-up determined state | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Voltage - Supply | 2.7V~5.5V;4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Number of Nodes | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | - | |
| Data Rate(Max) | 20Mbps | |
| Number of Receivers | 1 |
Introduction
The ADM2486 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and complies with ANSI EIA/TIA - 485 - A and ISO 8482:1987(E). The device employs Analog Devices iCoupler technology to combine a 3 - channel isolator, a three - state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5V or a 3V supply, and the bus side uses an isolated 5V supply. The ADM2486 driver has an active - high enable feature. The driver differential outputs and the receiver differential inputs are connected internally to form a differential input/output port that imposes minimal loading on the bus when the driver is disabled or when VDD1 or VDD2 = 0V. Also provided is an active - high receiver disable feature that causes the receive output to enter a high impedance state. The device has current - limiting and thermal shutdown features to protect against output short circuits and situations where bus contention may cause excessive power dissipation. The part is fully specified over the industrial temperature range and is available in a 16 - lead, wide body SOIC package.
Features
- Half - duplex, isolated RS - 485 transceiver
- PROFIBUS compliant
- ANSI EIA/TIA 485 - A and ISO 8482:1987(E) compliant
- 20 Mbps data rate
- 5 V or 3 V operation (VDD1)
- High common - mode transient immunity: >25 kV/μs
- Isolated DE status output
- Receiver open - circuit, fail - safe design
- Thermal shutdown protection
- 50 nodes on bus
- Safety and regulatory approvals
- UL recognition - 2500Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- IEC 609501 800Vrms (basic), 400Vrms (reinforced)
- VDE Certificate of Conformity DIN V VDE 0884 - 10 (VDE V 0884 - 10):2006 - 12 ViORM = 560 V peak
- Operating temperature range: - 40℃ to +85℃
- Wide body, 16 - lead SOIC package
Applications
- Isolated RS - 485/RS - 422 interfaces
- PROFIBUS networks
- Industrial field networks
- Multipoint data transmission systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 25kV/us | |
| Features | Fail-safe circuit;Status indication;Power-up determined state | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Voltage - Supply | 2.7V~5.5V;4.75V~5.25V | |
| Number of Nodes | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | - | |
| Data Rate(Max) | 20Mbps | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| CMTI(kV/us) | 25kV/us | |
| Features | Fail-safe circuit;Status indication;Power-up determined state | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Voltage - Supply | 2.7V~5.5V;4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Number of Nodes | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | - | |
| Data Rate(Max) | 20Mbps | |
| Number of Receivers | 1 |
Introduction
The ADM2486 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and complies with ANSI EIA/TIA - 485 - A and ISO 8482:1987(E). The device employs Analog Devices iCoupler technology to combine a 3 - channel isolator, a three - state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5V or a 3V supply, and the bus side uses an isolated 5V supply. The ADM2486 driver has an active - high enable feature. The driver differential outputs and the receiver differential inputs are connected internally to form a differential input/output port that imposes minimal loading on the bus when the driver is disabled or when VDD1 or VDD2 = 0V. Also provided is an active - high receiver disable feature that causes the receive output to enter a high impedance state. The device has current - limiting and thermal shutdown features to protect against output short circuits and situations where bus contention may cause excessive power dissipation. The part is fully specified over the industrial temperature range and is available in a 16 - lead, wide body SOIC package.
Features
- Half - duplex, isolated RS - 485 transceiver
- PROFIBUS compliant
- ANSI EIA/TIA 485 - A and ISO 8482:1987(E) compliant
- 20 Mbps data rate
- 5 V or 3 V operation (VDD1)
- High common - mode transient immunity: >25 kV/μs
- Isolated DE status output
- Receiver open - circuit, fail - safe design
- Thermal shutdown protection
- 50 nodes on bus
- Safety and regulatory approvals
- UL recognition - 2500Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- IEC 609501 800Vrms (basic), 400Vrms (reinforced)
- VDE Certificate of Conformity DIN V VDE 0884 - 10 (VDE V 0884 - 10):2006 - 12 ViORM = 560 V peak
- Operating temperature range: - 40℃ to +85℃
- Wide body, 16 - lead SOIC package
Applications
- Isolated RS - 485/RS - 422 interfaces
- PROFIBUS networks
- Industrial field networks
- Multipoint data transmission systems
C658083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



