LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon CYT2B74BADQ0AZEGS

Manufacturer
MPN
CYT2B74BADQ0AZEGS
LCSC Part #
C6580821
Packaging
LQFP-80(12x12)
Customer #
Key Attributes
32 Bit LQFP-80(12x12) Microcontrollers RoHS
DatasheetInfineon CYT2B74BADQ0AZEGS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingLQFP-80(12x12)
ADC (Bit)12bit
Number of I/O63
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM96KB
Program Storage Size1.0625MB
CPU CoreARM Cortex-M4F;ARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed100MHz;160MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

CYT2B7 is a family of TRAVEO™ T2G microcontrollers targeted at automotive systems such as body control units. CYT2B7 has an Arm® Cortex®-M4 CPU for primary processing, and an Arm Cortex M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), and Local Interconnect Network (LIN). TRAVEO™ T2G devices are manufactured on an advanced 40-nm process. CYT2B7 incorporates Cypress' low-power flash memory, multiple high-performance analog and digital peripherals, and enables the creation of a secure computing platform.

Features

AI Translation
  • Dual CPU subsystem
    • 160-MHz (max) 32-bit Arm® Cortex®-M4F CPU with single-cycle multiply, single-precision floating point unit (FPU), memory protection unit (MPU)
    • 100-MHz (max) 32-bit Arm® Cortex® M0+ CPU with single-cycle multiply, memory protection unit
    • Inter-processor communication in hardware
    • Three DMA controllers: peripheral DMA controller #0 (P-DMA0) with 89 channels, peripheral DMA controller #1 (P-DMA1) with 33 channels, memory DMA controller #0 (M-DMA0) with 4 channels
  • Integrated memories
    • 1088 KB of code-flash with an additional 96 KB of work-flash
    • Read-While-Write (RWW) allows updating the code-flash/work-flash while executing from it
    • Single- and dual-bank modes (specifically for Firmware update Over The Air [FOTA])
    • Flash programming through SWD/JTAG interface
    • 128 KB of SRAM with selectable retention granularity
  • Crypto engine
    • Supports enhanced Secure Hardware Extension (eSHE) and Hardware Security Module (HSM)
    • Secure boot and authentication using digital signature verification, using fast secure boot
    • AES: 128-bit blocks, 128-/192-/256-bit keys
    • 3DES: 64-bit blocks, 64-bit key
    • Vector unit supporting asymmetric key cryptography such as Rivest-Shamir-Adleman (RSA) and Elliptic Curve (ECC)
    • SHA-1/2/3: SHA-512, SHA-256, SHA-160 with variable length input data
    • CRC: supports CCITT CRC16 and IEEE-802.3 CRC32
    • True random number generator (TRNG) and pseudo random number generator (PRNG)
    • Galois/Counter Mode (GCM)
  • Functional safety for ASIL-B
    • Memory protection unit (MPU)
    • Shared memory protection unit (SMPU)
    • Peripheral protection unit (PPU)
  • Watchdog timer (WDT)
  • Multi-counter watchdog timer (MCWDT)
  • Low-voltage detector (LVD)
  • Brown-out detector (BOD)
  • Overvoltage detection (OVD)
  • Clock supervisor (CSV)
  • Hardware error correction (SECDED ECC) on all safety-critical memories (SRAM, flash)
  • Low-power 2.7-v to 5.5-v operation
    • Low-power Active, Sleep, Low-power Sleep, DeepSleep, and Hibernate modes for fine-grained power management
    • Configurable options for robust BOD
      • Two threshold levels (2.7 V and 3.0 V) for BOD on VDDD and VDDA
      • One threshold level (1.1 V) for BOD on VCCD
  • Wakeup support
    • Up to two pins to wakeup from Hibernate mode
    • Up to 152 GPIO pins to wakeup from Sleep modes
    • Event Generator, SCB, Watchdog Timer, RTC alarms to wake from DeepSleep modes
  • Clock sources
    • Internal main oscillator (IMO)
    • Internal low-speed oscillator (ILO)
    • External crystal oscillator (ECO)
    • Watch crystal oscillator (WCO)
    • Phase-locked loop (PLL)
    • Frequency-locked loop (FLL)
  • Communication interfaces
    • Up to six CAN FD channels
      • Increased data rate (up to 8 Mbps) compared to classic CAN, limited by physical layer topology and transceivers
      • Compliant to ISO 11898-1:2015
      • Supports all the requirements of Bosch CAN FD Specification V1.0 for non-ISO CAN FD
      • ISO 16845:2015 certificate available
    • Up to eight runtime-reconfigurable SCB (serial communication block) channels, each configurable as I²C, SPI, or UART
    • Up to eight independent LIN channels
      • LIN protocol compliant with ISO 17987
  • Timers
    • Up to 75 16-bit and four 32-bit timer/counter pulse-width modulator (TCPWM) blocks
      • Up to 12 16-bit counters for motor control
      • Up to 63 16-bit counters and four 32-bit counters for regular operations
      • Supports timer, capture, quadrature decoding, pulse-width modulation (PWM), PWM with dead time (PWM_DT), pseudo-random PWM (PWM_PR), and shift-register (SR) modes
    • Up to 11 Event Generation (EVTGEN) timers supporting cyclic wakeup from DeepSleep
      • Events trigger a specific device operation (such as execution of an interrupt handler, a SAR ADC conversion, and so on)
    • Real time clock (RTC)
      • Year/Month/Date, Day-of-week, Hour:Minute:Second fields
      • 12- and 24-hour formats
      • Automatic leap-year correction
  • I/O
    • Up to 152 Programmable I/Os
    • Two I/O types
      • GPIO Standard (GPIO_STD)
      • GPIO Enhanced (GPIO_ENH)
  • Regulators
    • Generates 1.1-V nominal core supply from a 2.7-V to 5.5-V input supply
    • Two types of regulators
      • DeepSleep
      • Core internal
  • Programmable analog
    • ADC0 supports 24 logical channels, with 24 + 1 physical connections
    • ADC1 supports 32 logical channels, with 32 + 1 physical connections
    • ADC2 supports 8 logical channels, with 8 + 1 physical connections
    • Any external channel can be connected to any logical channel in the respective SAR
    • Each ADC supports 12-bit resolution and sampling rates of up to 1 Msps
    • Each ADC also supports up to six internal analog inputs like
      • Bandgap reference to establish absolute voltage levels
      • Calibrated diode for junction temperature calculations
      • Two AMUXBUS inputs and two direct connections to monitor supply levels
    • Each ADC supports addressing of external multiplexers
    • Each ADC has a sequencer supporting autonomous scanning of configured channels