CREE LED CXA1507-0000-000F0YE20E6
| Manufacturer | |
| MPN | CXA1507-0000-000F0YE20E6 |
| LCSC Part # | C6580563 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3500K 93 115° 18V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXA1507-0000-000F0YE20E6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1507 LED array extends Cree's high-flux, multi-chip array family on a smaller, easier-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA1507's compact, uniform light-emitting surface enables both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1507 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information for successfully implementing the CXA1507 LED in lighting designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins at 5700 K and 6500 K
- ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18 V class and 36 V class
- 85 °C binning and characterization
- Maximum drive current: 750 mA (18 V), 375 mA (36 V)
- 77.5° viewing angle, uniform chromaticity distribution
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0591 | $ 5.06 |
| 200+ | $ 2.0183 | $ 403.66 |
| 500+ | $ 1.952 | $ 976.00 |
| 1,000+ | $ 1.9189 | $ 1918.90 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1507 LED array extends Cree's high-flux, multi-chip array family on a smaller, easier-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA1507's compact, uniform light-emitting surface enables both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1507 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information for successfully implementing the CXA1507 LED in lighting designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins at 5700 K and 6500 K
- ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 18 V class and 36 V class
- 85 °C binning and characterization
- Maximum drive current: 750 mA (18 V), 375 mA (36 V)
- 77.5° viewing angle, uniform chromaticity distribution
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

