CREE LED CXA1304-0000-000N0Y9430F
| Manufacturer | |
| MPN | CXA1304-0000-000N0Y9430F |
| LCSC Part # | C6580524 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3000K 93 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXA1304-0000-000N0Y9430F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1304 LED array extends Cree LED's high-flux, multi-chip array family on a smaller, more user-friendly platform. With the lighting-grade reliability of XLamp LEDs, the CXA1304's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1304 features a 6mm light source that delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully integrating the CXA1304 LED into lighting designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 9V series, 18V series, and 36V series
- 85°C binning and characterization
- Maximum drive current: 1000mA (9V), 500mA (18V), 250mA (36V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.822 | $ 3.82 |
| 200+ | $ 1.526 | $ 305.20 |
| 500+ | $ 1.4739 | $ 736.95 |
| 1,000+ | $ 1.4487 | $ 1448.70 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 93 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1304 LED array extends Cree LED's high-flux, multi-chip array family on a smaller, more user-friendly platform. With the lighting-grade reliability of XLamp LEDs, the CXA1304's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1304 features a 6mm light source that delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully integrating the CXA1304 LED into lighting designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 9V series, 18V series, and 36V series
- 85°C binning and characterization
- Maximum drive current: 1000mA (9V), 500mA (18V), 250mA (36V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

