LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADM207EARSZ

Manufacturer
MPN
ADM207EARSZ
LCSC Part #
C658011
Packaging
SSOP-24-208mil
Customer #
Key Attributes
SSOP-24-208mil Drivers, Receivers, Transceivers RoHS
DatasheetADI ADM207EARSZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSSOP-24-208mil
Features-

Introduction

AI Translation

The ADM2xxE is a family of robust RS-232 and V.28 interface devices that operate from a single 5 V power supply. These products are suitable for operation in harsh electrical environments and are compliant with the EU directive on electromagnetic compatibility (EMC) (89/336/EEC). The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15 kV on all I/O lines (IEC 1000-4-2), fast transient burst protection (IEC 1000­4­4), and radiated immunity (IEC 1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. All devices fully conform to the EIA-232-E and CCITT V.28 specifications and operate at data rates up to 230 kbps. The shutdown function on the ADM211E disables the charge pump and all transmitters and receivers. On the ADM213E the charge pump, all transmitters, and three of the five receivers are disabled. The remaining two receivers remain active, thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers can alert the processor, which can then take the ADM213E out of the shutdown mode. Operating from a single 5 V supply, four external 0.1 μF capacitors are required. All products are backward compatible with earlier ADM2xx products, facilitating easy upgrading of older designs.

Features

AI Translation
  • Complies with 89/336/EEC EMC directive
  • ESD protection to IEC 1000-4-2 (801-2) Contact discharge: ±8 kV Air-gap discharge: ±15 kV Human body model: ±15 kV
  • EFT/burst immunity (IEC 1000-4-4)
  • Low EMI emissions (EN 55022)
  • Eliminates need for TransZorb suppressors
  • 230 kbps data rate guaranteed
  • Single 5 V power supply
  • Shutdown mode 1 μw
  • Plug-in upgrade for MAX2xxE
  • Space saving TSSOP package available

Applications

AI Translation
  • Laptop computers
  • Notebook computers
  • Printers
  • Peripherals
  • Modems