E-Switch KC34D01SPS
| Manufacturer | |
| MPN | KC34D01SPS |
| LCSC Part # | C6579174 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30° 4 3 1 125V Rotary Switches RoHS |
| Datasheet | E-Switch KC34D01SPS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Positions | 4 | |
| Number of Poles Per Deck | 3 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Positions | 4 |
| Type | Description | |
|---|---|---|
| Number of Poles Per Deck | 3 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Positions | 4 | |
| Number of Poles Per Deck | 3 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | E-Switch | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Positions | 4 |
| Type | Description | |
|---|---|---|
| Number of Poles Per Deck | 3 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

