LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADM1278-1ACPZ-RL

Manufacturer
MPN
ADM1278-1ACPZ-RL
LCSC Part #
C657901
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface
DatasheetADI ADM1278-1ACPZ-RL
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingLFCSP-32(5x5)
Operating Temperature Range-40℃~+85℃
Length5mm
FET TypeExternal FET
Height0.75mm
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout
Width5mm
Threshold Voltage20mV
Peak Output Current(Source)-
Number of Channels1
Voltage Rating4.5V~20V
RDS(on)-
Peak Output Current(Sink)-

Introduction

AI Translation

The ADM1278 is a hot swap controller that allows a circuit board to be removed from or inserted into a live backplane. It also features current, voltage, power, and temperature readback via an integrated 12-bit analog-to-digital converter (ADC), accessed using a PMBus interface. The load current is measured using an internal current sense amplifier that measures the voltage across a sense resistor in the power path via the HS+ and HS- pins. A default current limit of 20 mV is set, but this limit can be adjusted, if required.

The ADM1278 limits the current through the sense resistor by controlling the gate voltage of an external N-channel FET in the power path, via the GATE pin. The sense voltage, and therefore the load current, is maintained below the preset maximum. The ADM1278 protects the external FET by limiting the time that the FET remains on while the current is at its maximum value. This current-limit time is set by the choice of capacitor connected to the TIMER pin. In addition, a constant power foldback scheme is used to control the power dissipation in the MOSFET during power-up and fault conditions. The level of this power, along with the TIMER regulation time, can be set to ensure that the MOSFET remains within safe operating area (SOA) limits.

Features

AI Translation
  • ±0.3% accurate, 12-bit ADC for IOUT, VIN, VOUT, and temperature
  • 320 ns response time to short circuit
  • Shutdown on detection of FET health fault
  • Constant power foldback for tighter FET SOA protection
  • Remote temperature sensing with programmable warning and shutdown thresholds
  • Resistor-programmable 5 mV to 25 mV VSENSE current limit
  • Programmable start-up current limit
  • 7% accurate UV, OV, and PWRGD thresholds
  • Split hot swap and power monitor inputs to allow additional external ADC filtering
  • Reports power and energy consumption over time
  • Peak detect registers for current, voltage, and power
  • PROCHOT power throttling capability
  • PMBus fast mode compliant interface
  • 5 mm×5 mm, 32-lead LFCSP

Applications

AI Translation
  • Servers Power monitoring and control/power budgeting
  • Telecommunication and data communication equipment