ADI ADM1181AARWZ
| Manufacturer | |
| MPN | ADM1181AARWZ |
| LCSC Part # | C657863 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | EMI/EMC-Compliant, ±15 kV, ESD-Protected RS-232 Line Drivers/Receivers |
| Datasheet | ADI ADM1181AARWZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
Introduction
The ADM202E and ADM1181A are rugged, high-speed dual-channel RS-232/V.28 interface devices powered from a single 5V supply. Both products are suited for harsh electrical environments and comply with the European Union EMC directive (89/336/EEC). Electromagnetic emissions and immunity both meet the required standards. EMI immunity includes ESD protection exceeding ±15 kV on all I/O lines, fast transient/burst protection (1000-4-4), and radiated immunity (1000-4-3). EMI emissions cover radiated and conducted emissions as required by EN55022 and CISPR22 for information technology equipment.
The ADM202E and ADM1181A comply with EIA-232E and CCITT V.28 specifications, supporting data rates up to 230 kbps.
The voltage multiplier/inverter uses four external 0.1 μF charge pump capacitors, enabling operation from a single 5V supply.
The ADM202E offers a rugged, pin-compatible upgrade for existing ADM202, ADM232L, or MAX202E/MAX232E sockets. It is available in 16-pin PDIP, wide SOIC, narrow SOIC, and TSSOP packages — 44% smaller than SOIC.
The ADM1181A offers a rugged, pin-compatible upgrade for the LTC1181A, available in a 16-pin PDIP package and a wide 16-pin SOIC package.
Applications
- General-purpose RS-232 data links
- Portable instruments
- PDA
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 230Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2.5mA |
Introduction
The ADM202E and ADM1181A are rugged, high-speed dual-channel RS-232/V.28 interface devices powered from a single 5V supply. Both products are suited for harsh electrical environments and comply with the European Union EMC directive (89/336/EEC). Electromagnetic emissions and immunity both meet the required standards. EMI immunity includes ESD protection exceeding ±15 kV on all I/O lines, fast transient/burst protection (1000-4-4), and radiated immunity (1000-4-3). EMI emissions cover radiated and conducted emissions as required by EN55022 and CISPR22 for information technology equipment.
The ADM202E and ADM1181A comply with EIA-232E and CCITT V.28 specifications, supporting data rates up to 230 kbps.
The voltage multiplier/inverter uses four external 0.1 μF charge pump capacitors, enabling operation from a single 5V supply.
The ADM202E offers a rugged, pin-compatible upgrade for existing ADM202, ADM232L, or MAX202E/MAX232E sockets. It is available in 16-pin PDIP, wide SOIC, narrow SOIC, and TSSOP packages — 44% smaller than SOIC.
The ADM1181A offers a rugged, pin-compatible upgrade for the LTC1181A, available in a 16-pin PDIP package and a wide 16-pin SOIC package.
Applications
- General-purpose RS-232 data links
- Portable instruments
- PDA
C657863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

