LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM1166ASUZ-REEL7 product image
Images for reference only

ADI ADM1166ASUZ-REEL7

Manufacturer
MPN
ADM1166ASUZ-REEL7
LCSC Part #
C657846
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Super Sequencer with Margin Control and Non-Volatile Fault Logging
DatasheetADI ADM1166ASUZ-REEL7
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerADI
PackagingLQFP-48(7x7)
Reset Timeout10us
Output TypePush-pull
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
ChipTypeVoltage monitor
Operating Temperature-40℃~+85℃
Operating Voltage3V~14.4V
Number of Voltages Monitored10

Introduction

AI Translation

The ADM1166 Super Sequencer is a configurable supervisory/ sequencing device that offers a single-chip solution for supply monitoring and sequencing in multiple-supply systems. In addition to these functions, the ADM1166 integrates a 12-bit ADC and six 8-bit voltage output DACs. These circuits can be used to implement a closed-loop margining system that enables supply adjustment by altering either the feedback node or reference of a dc-to-dc converter using the DAC outputs. Supply margining can be performed with a minimum of external components. The margining loop can be used for in-circuit testing of a board during production (for example, to verify board functionality at -5% of nominal supplies), or it can be used dynamically to accurately control the output voltage of a dc-to-dc converter.

Features

AI Translation
  • Complete supervisory and sequencing solution for up to 10 supplies
  • 16 event deep black box nonvolatile fault recording
  • 10 supply fault detectors enable supervision of supplies to <0.5% accuracy at all voltages at 25°C <1.0% accuracy across all voltages and temperatures
  • 5 selectable input attenuators allow supervision of supplies to 14.4 V on VH and 6 V on VP1 to VP4 (VPx)
  • 5 dual-function inputs, VX1 to VX5 (VXx) High impedance input to supply fault detector with thresholds between 0.573 V and 1.375 V General-purpose logic input
  • 10 programmable driver outputs, PDO1 to PDO10 (PDOx) Open-collector with external pull-up Push/pull output, driven to VDDCAP or VPx Open collector with weak pull-up to VDDCAP or VPx Internally charge-pumped high drive for use with external N-FET (PDO1 to PDO6 only)
  • SE implements state machine control of PDO outputs State changes conditional on input events Enables complex control of boards Power-up and power-down sequence control Fault event handling Interrupt generation on warnings Watchdog function can be integrated in SE Program software control of sequencing through SMBus
  • Complete voltage-margining solution for 6 voltage rails
  • 6 voltage output 8-bit DACs (0.300 V to 1.551 V) allow voltage adjustment via dc-to-dc converter trim/feedback node
  • 12-bit ADC for readback of all supervised voltages
  • 2 auxiliary (single-ended) ADC inputs
  • Reference input (REFIN) has 2 input options Driven directly from 2.048 V (±0.25%) REFOUT pin More accurate external reference for improved ADC performance
  • Device powered by the highest of vpₓ, VH for improved redundancy
  • User EEPROM: 256 bytes
  • Industry-standard 2-wire bus interface (SMBus)
  • Guaranteed PDO low with VH, VPX = 1.2 V
  • Available in 40-lead, 6 mm×6 mm LFCSP and 48-lead, 7 mm×7 mm TQFP packages

Applications

AI Translation
  • Central office systems
  • Servers/routers
  • Multivoltage system line cards
  • DSP/FPGA supply sequencing
  • In-circuit testing of margined supplies