Littelfuse IXTU01N100
| Manufacturer | |
| MPN | IXTU01N100 |
| LCSC Part # | C6578025 |
| Packaging | TO-251AA |
| Customer # | |
| Key Attributes | 25W 1kV 100mA 80Ω@10V 1 N-channel N-Channel TO-251AA Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse IXTU01N100 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-251AA | |
| Output Capacitance(Coss) | 6.9pF | |
| Ciss-Input Capacitance | 54pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 100mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 80Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6.9nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-251AA | |
| Output Capacitance(Coss) | 6.9pF | |
| Ciss-Input Capacitance | 54pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 100mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 80Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6.9nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Fast switching time
- Avalanche-rated
- Rds(ON) HDMOS™ process
- Robust polysilicon gate cell structure
- High power density
- Space-saving
Applications
AI Translation
- Level Shifter - Flip-Flop - Solid State Relay - Current Regulator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-251AA | |
| Output Capacitance(Coss) | 6.9pF | |
| Ciss-Input Capacitance | 54pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 100mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 80Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6.9nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-251AA | |
| Output Capacitance(Coss) | 6.9pF | |
| Ciss-Input Capacitance | 54pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 100mA | |
| Reverse Transfer Capacitance (Crss) | 2pF | |
| RDS(on) | 80Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6.9nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Fast switching time
- Avalanche-rated
- Rds(ON) HDMOS™ process
- Robust polysilicon gate cell structure
- High power density
- Space-saving
Applications
AI Translation
- Level Shifter - Flip-Flop - Solid State Relay - Current Regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

