Littelfuse IXFN300N10P
| Manufacturer | |
| MPN | IXFN300N10P |
| LCSC Part # | C6577962 |
| Packaging | SOT-227B |
| Customer # | |
| Key Attributes | 100V 295A 2.5V 1.07kW 5.5mΩ@10V 1 N-channel SOT-227B Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse IXFN300N10P |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 295A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.07kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 417pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 279nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 295A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.07kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 417pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 279nC@10V |
Introduction
The 3rd generation power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and cost-effectiveness. The TO-220AB package is universally preferred in all commercial-industrial applications at power dissipation levels up to approximately 50 W. Its low thermal resistance and low package cost have made the TO-220AB widely accepted throughout the industry.
Features
- International standard package
- miniBLOC package with aluminum nitride isolation
- Low on-resistance RDS(on) and gate charge QG
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- High power density
- Easy to mount
- Space saving
Applications
- DC-DC converters
- Battery chargers
- Switched-mode and resonant-mode power supplies
- DC choppers
- AC and DC motor drives
- Uninterruptible power supplies
- High-speed power switching applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6018 | $ 12.60 |
| 200+ | $ 5.0294 | $ 1005.88 |
| 500+ | $ 4.8601 | $ 2430.05 |
| 1,000+ | $ 4.777 | $ 4777.00 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 295A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.07kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 417pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 279nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | SOT-227B | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 295A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.07kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 417pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 279nC@10V |
Introduction
The 3rd generation power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and cost-effectiveness. The TO-220AB package is universally preferred in all commercial-industrial applications at power dissipation levels up to approximately 50 W. Its low thermal resistance and low package cost have made the TO-220AB widely accepted throughout the industry.
Features
- International standard package
- miniBLOC package with aluminum nitride isolation
- Low on-resistance RDS(on) and gate charge QG
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- High power density
- Easy to mount
- Space saving
Applications
- DC-DC converters
- Battery chargers
- Switched-mode and resonant-mode power supplies
- DC choppers
- AC and DC motor drives
- Uninterruptible power supplies
- High-speed power switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXFN420N10T | Littelfuse/IXYS | SOT-227 | 6 | $ 32.3238 | ||
| IXFN300N20X3 | Littelfuse/IXYS | SOT-227 | 3 | $ 72.1247 | ||
| MS330N15JDF4 | MASPOWER | SOT-227 | 11 | $ 29.7615 | ||
| IXFN360N15T2 | Littelfuse/IXYS | SOT-227 | 0 | $ 39.3199 | ||
| IXTN400N15X4 | Littelfuse | SOT-227B | 0 | $ 13.4038 | ||
| VS-FC420SA10 | VISHAY | SOT-227 | 0 | $ 49.2131 | ||
| IXFN400N15X3 | Littelfuse | SOT-227B | 0 | $ 12.6763 |

