ADI ADL5562ACPZ-R7
| Manufacturer | |
| MPN | ADL5562ACPZ-R7 |
| LCSC Part # | C657771 |
| Packaging | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | 3.3 GHz Ultralow Distortion RF/IF Differential Amplifier |
| Datasheet | ADI ADL5562ACPZ-R7 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Input Return Loss | - | |
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 15.5dB | |
| Voltage - Supply | 3V~3.6V | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | Variable gain control;Low-power mode;Linearization design | |
| IP3 | 42dBm | |
| P1dB | 13.5dBm | |
| Current - Supply | 80mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Input Return Loss | - | |
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 15.5dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | Variable gain control;Low-power mode;Linearization design | |
| IP3 | 42dBm | |
| P1dB | 13.5dBm | |
| Current - Supply | 80mA |
Introduction
The ADL5562 is a high performance differential amplifier optimized for RF and IF applications. The amplifier offers low noise of 2.1 nV/√Hz and excellent distortion performance over a wide frequency range, making it an ideal driver for high speed 8-bit to 16-bit ADCs. The ADL5562 provides three gain levels of 6 dB, 12 dB, and 15.5 dB through a pin-strappable configuration. For the single-ended input configuration, the gains are reduced to 5.6 dB, 11.1 dB, and 14.1 dB. Using an external series input resistor expands the amplifier gain flexibility and allows for any gain selection from 0 dB to 15.5 dB. The quiescent current of the ADL5562 is typically 80 mA and, when disabled, consumes less than 3 mA, offering excellent input-to-output isolation. The device is optimized for wideband, low distortion performance. These attributes, together with its adjustable gain capability, make this device the amplifier of choice for general-purpose IF and broadband applications where low distortion, noise, and power are critical. This device is optimized for the best combination of slew speed, bandwidth, and broadband distortion. These attributes allow it to drive a wide variety of analog-to-digital converters (ADCs) and make it ideally suited for driving mixers, pin diode attenuators, SAW filters, and multi-element discrete devices. Fabricated on a high speed SiGe process, the ADL5562 is supplied in a compact 3 mm×3 mm, 16-lead LFCSP package and operates over the temperature range of -40°C to + 85°C.
Features
- −3 dB bandwidth of 3.3 GHz (A_V = 6 dB)
- Pin-strappable gain adjust: 6 dB, 12 dB, 15.5 dB
- Differential or single-ended input to differential output
- Low noise input stage: 2.1 nV/√Hz RTI at A_V = 12 dB
- Low broadband distortion (A_v = 6 dB) 10 MHz: −91 dBc HD2, −98 dBc HD3 70 MHz: −102 dBc HD2, −90 dBc HD3 140 MHz: −104 dBc HD2, −87 dBc HD3 250 MHz: −80 dBc HD2, −94 dBc HD3
- IMD3s of −94 dBc at 250 MHz center
- Slew rate: 9.8 V/ns
- Fast settling of 2 ns and overdrive recovery of 3 ns
- Single-supply operation: 3 V to 3.6 V
- Power-down control
- Fabricated using the high speed XFCB3 SiGe process
Applications
- Differential ADC drivers
- Single-ended to differential conversion
- RF/IF gain blocks
- SAW filter interfacing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Input Return Loss | - | |
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 15.5dB | |
| Voltage - Supply | 3V~3.6V | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | Variable gain control;Low-power mode;Linearization design | |
| IP3 | 42dBm | |
| P1dB | 13.5dBm | |
| Current - Supply | 80mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(3x3) | |
| Input Return Loss | - | |
| Frequency Range | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 15.5dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | Variable gain control;Low-power mode;Linearization design | |
| IP3 | 42dBm | |
| P1dB | 13.5dBm | |
| Current - Supply | 80mA |
Introduction
The ADL5562 is a high performance differential amplifier optimized for RF and IF applications. The amplifier offers low noise of 2.1 nV/√Hz and excellent distortion performance over a wide frequency range, making it an ideal driver for high speed 8-bit to 16-bit ADCs. The ADL5562 provides three gain levels of 6 dB, 12 dB, and 15.5 dB through a pin-strappable configuration. For the single-ended input configuration, the gains are reduced to 5.6 dB, 11.1 dB, and 14.1 dB. Using an external series input resistor expands the amplifier gain flexibility and allows for any gain selection from 0 dB to 15.5 dB. The quiescent current of the ADL5562 is typically 80 mA and, when disabled, consumes less than 3 mA, offering excellent input-to-output isolation. The device is optimized for wideband, low distortion performance. These attributes, together with its adjustable gain capability, make this device the amplifier of choice for general-purpose IF and broadband applications where low distortion, noise, and power are critical. This device is optimized for the best combination of slew speed, bandwidth, and broadband distortion. These attributes allow it to drive a wide variety of analog-to-digital converters (ADCs) and make it ideally suited for driving mixers, pin diode attenuators, SAW filters, and multi-element discrete devices. Fabricated on a high speed SiGe process, the ADL5562 is supplied in a compact 3 mm×3 mm, 16-lead LFCSP package and operates over the temperature range of -40°C to + 85°C.
Features
- −3 dB bandwidth of 3.3 GHz (A_V = 6 dB)
- Pin-strappable gain adjust: 6 dB, 12 dB, 15.5 dB
- Differential or single-ended input to differential output
- Low noise input stage: 2.1 nV/√Hz RTI at A_V = 12 dB
- Low broadband distortion (A_v = 6 dB) 10 MHz: −91 dBc HD2, −98 dBc HD3 70 MHz: −102 dBc HD2, −90 dBc HD3 140 MHz: −104 dBc HD2, −87 dBc HD3 250 MHz: −80 dBc HD2, −94 dBc HD3
- IMD3s of −94 dBc at 250 MHz center
- Slew rate: 9.8 V/ns
- Fast settling of 2 ns and overdrive recovery of 3 ns
- Single-supply operation: 3 V to 3.6 V
- Power-down control
- Fabricated using the high speed XFCB3 SiGe process
Applications
- Differential ADC drivers
- Single-ended to differential conversion
- RF/IF gain blocks
- SAW filter interfacing
C657771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



