LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-25-09-G-D-300-154 product image
Images for reference only

Samtec HW-25-09-G-D-300-154

Manufacturer
MPN
HW-25-09-G-D-300-154
LCSC Part #
C6576713
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 50 Position 2.54mm Pitch Dual Row Through Hole
DatasheetSamtec HW-25-09-G-D-300-154
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.6916$ 19.69
200+$ 7.857$ 1571.40
500+$ 7.5951$ 3797.55
1,000+$ 7.4649$ 7464.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins50P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.