ADI ADG786WBCPZ-REEL7
| Manufacturer | |
| MPN | ADG786WBCPZ-REEL7 |
| LCSC Part # | C657653 |
| Packaging | LFCSP-20(4x4) |
| Customer # | |
| Key Attributes | 2.5Ω LFCSP-20(4x4) Analog Switches, Multiplexers, Demultiplexers |
| Datasheet | ADI ADG786WBCPZ-REEL7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Propagation Delay | - | |
| Con | 34pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Propagation Delay | - | |
| Con | 34pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Data acquisition systems
- Communication systems
- Relay replacement
- Audio and video switching
- Battery-powered systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5934 | $ 4.59 |
| 200+ | $ 1.7781 | $ 355.62 |
| 500+ | $ 1.7148 | $ 857.40 |
| 1,500+ | $ 1.684 | $ 2526.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Propagation Delay | - | |
| Con | 34pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-20(4x4) | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 2.5Ω | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V | |
| Propagation Delay | - | |
| Con | 34pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Data acquisition systems
- Communication systems
- Relay replacement
- Audio and video switching
- Battery-powered systems
C657653 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

