ADI ADG5412FBCPZ-RL7
| Manufacturer | |
| MPN | ADG5412FBCPZ-RL7 |
| LCSC Part # | C657503 |
| Packaging | LFCSP-16(4x4) |
| Customer # | |
| Key Attributes | ADG5412F/ADG5413F 10Ω Ron, Quad SPST Switches |
| Datasheet | ADI ADG5412FBCPZ-RL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 400ns | |
| Turn-off time | 410ns | |
| Ron | 10Ω | |
| Voltage - Supply | 8V~44V;-22V~-5V;5V~22V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 24pF | |
| Bandwidth | 270MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 400ns | |
| Turn-off time | 410ns | |
| Ron | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~44V;-22V~-5V;5V~22V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 24pF | |
| Bandwidth | 270MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Overvoltage protection range: −55 V to +55 V
- Power-off protection range: −55 V to ±55 V
- Overvoltage detection on source pin
- Low on-resistance: 10 Ω
- On-resistance flatness: 0.5 Ω
- 5.5 V HBM ESD rating
- Latch-up free under any conditions
- Known state with no digital input
- Analog signal range: ±22 V dual-supply operation
- 8 V to 44 V single-supply operation
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
Applications
AI Translation
- Analog input/output modules
- Process control/distributed control systems
- Data acquisition
- Instrumentation
- Communication systems
- Relay replacement
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 400ns | |
| Turn-off time | 410ns | |
| Ron | 10Ω | |
| Voltage - Supply | 8V~44V;-22V~-5V;5V~22V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 24pF | |
| Bandwidth | 270MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16(4x4) | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Turn-on time | 400ns | |
| Turn-off time | 410ns | |
| Ron | 10Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8V~44V;-22V~-5V;5V~22V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 24pF | |
| Bandwidth | 270MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Overvoltage protection range: −55 V to +55 V
- Power-off protection range: −55 V to ±55 V
- Overvoltage detection on source pin
- Low on-resistance: 10 Ω
- On-resistance flatness: 0.5 Ω
- 5.5 V HBM ESD rating
- Latch-up free under any conditions
- Known state with no digital input
- Analog signal range: ±22 V dual-supply operation
- 8 V to 44 V single-supply operation
- Fully specified at ±15 V, ±20 V, +12 V, and +36 V
Applications
AI Translation
- Analog input/output modules
- Process control/distributed control systems
- Data acquisition
- Instrumentation
- Communication systems
- Relay replacement
C657503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



