LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH TD03G10R7BT product image
Images for reference only

FH TD03G10R7BT

Manufacturer
FHAsian Brands
MPN
TD03G10R7BT
LCSC Part #
C657246
Packaging
0603
Customer #
Key Attributes
RES 10.7Ω ±0.1% 1/10W 0603
DatasheetFH TD03G10R7BT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0454$ 0.05
200+$ 0.0176$ 3.52
500+$ 0.017$ 8.50
1,000+$ 0.0167$ 16.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance10.7Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%