LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec HTMS-106-01-L-D

Manufacturer
MPN
HTMS-106-01-L-D
LCSC Part #
C6571793
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 12 Position 1.27mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec HTMS-106-01-L-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Contact MaterialPhosphor Bronze
Number of Rows2
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Current Rating5A
Insulation Height2.54mm
Length of Mating Pin5.84mm
Length of End Connection Pin3.05mm
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs12P
ColorBlack
Pin Structure2x6P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.