LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HSMH-C190

Manufacturer
MPN
HSMH-C190
LCSC Part #
C6571647
Packaging
0603
Customer #
Key Attributes
660nm 170° 17mcd 20mA Red 1mm x 0.8mm square LED 1.8V 639nm 0603 LED Indication - Discrete RoHS
DatasheetBroadcom HSMH-C190
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
Packaging0603
Installation methodTop-mount
Color Temperature-
Peak Wavelength660nm
Lens ColorWhite Lens
Viewing Angle170°
Luminous Intensity17mcd
Forward Current20mA
Illumination ColorRed
Operating Temperature-40℃~+85℃
Lamp Holder Type1mm x 0.8mm square LED
Voltage - Forward(Vf)1.8V
Diode ConfigurationDiscrete Diode
Wavelength639nm

Introduction

AI Translation

These chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colors are available in nine compact, single color packages.

The HSMx - C150 has the industry standard 3.2x1.6 mm footprint that is excellent for all around use. The HSMx - C170 has the widely used 2.0x1.25 mm footprint with 0.8mm profile. The HSMx - C177 has the widely used 2.0x1.25 mm footprint with 0.4mm profile. The HSMx - C19x series has the industry standard 1.6x0.8mm footprint with varying profile to suit designers needs, the HSMx - C190 has 0.8mm profile, the HSMx - C191 has a low profile of 0.6mm and the HSMx - C197 has the ultra low profile of 0.4mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.

The HSMx - C110 is a right angle package with the universally accepted dimensions of 3.2x1.0x1.5 mm. The HSMx - C120 is a smaller right angle package with industry standard 1.6x0.6x1.0 mm. HSMx - C265 is a reverse mount package with dimensions of 3.4x1.25x1.1 mm. These devices are ideal for LCD backlighting and sidelighting applications.

In order to facilitate pick and place operation, these chip LEDs are shipped in tape and reel with 4000 units per reel for HSMx - C120, C170, C177, C190, C191, C197 packages, and 3000 units per reel for HSMx - C110, C150, C265 packages.

All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front panel illumination especially where space is a premium.

Features

AI Translation
  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • Operating temperature range of -40°C to +85°C
  • Right angle & reverse mount package available
  • Various colors available
  • Available in 8mm tape on 7 in. (178mm) diameter reels

Applications

AI Translation
  • Keypad backlighting
  • Push - button backlighting
  • LCD backlighting
  • Symbol backlighting
  • Front panel indicator