LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite HS100E6 22R F M193

Manufacturer
MPN
HS100E6 22R F M193
LCSC Part #
C6571217
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 22Ω ±1% 100W
DatasheetOhmite HS100E6 22R F M193
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance22Ω
TypeWirewound Resistor
Power(Watts)100W
Temperature Coefficient±100ppm/℃
Tolerance±1%