LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HLE-111-02-G-DV-BE-A-K-TR product image
Images for reference only

Samtec HLE-111-02-G-DV-BE-A-K-TR

Manufacturer
MPN
HLE-111-02-G-DV-BE-A-K-TR
LCSC Part #
C6570842
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 4.1A 22P 3.66mm 2.54mm 2 2.54mm SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec HLE-111-02-G-DV-BE-A-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9958$ 8.00
200+$ 3.1903$ 638.06
700+$ 3.0833$ 2158.31
1,400+$ 3.0306$ 4242.84
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm
Voltage Rating400V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating4.1A
Number of Pins22P
Insulation Height3.66mm
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.