EVERLIGHT HIR204/H0
| Manufacturer | |
| MPN | HIR204/H0 |
| LCSC Part # | C6570616 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 850nm 1.45V Through Hole LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.45V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.45V | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole | |
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.45V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 850nm | |
| Voltage - Forward(Vf) | 1.45V | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C6570616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

