Mini-Circuits HFCG-2100+
| Manufacturer | |
| MPN | HFCG-2100+ |
| LCSC Part # | C6570439 |
| Packaging | SMD-8P,2x1.2mm |
| Customer # | |
| Key Attributes | Ceramic High Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,2x1.2mm | |
| Impedance | 50Ω | |
| Type of Filter | High-pass Filter | |
| Cut-Off Frequency | 2.1GHz | |
| Bandwidth | 2500MHz~5000MHz | |
| Attenuation | 22dB | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HFCG- 2100+ LTCC High Pass Filter is constructed with 11 layers in order to achieve a miniature size and high repeatability of performance. Wrap- around terminations minimize variations in performance due to parasitics. Covering 2200 - 6000 MHz, these units offer low insertion loss and good rejection.
Features
AI Translation
- Small size
- Temperature stable
- LTCC construction
- Excellent power handling, 4W
Applications
AI Translation
- Transmitters / Receivers
- Global positioning system(GPS)
- Satellite broadcast applications
- Wireless local area Network
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1799 | $ 5.18 |
| 10+ | $ 4.4343 | $ 44.34 |
| 30+ | $ 3.9895 | $ 119.69 |
| 100+ | $ 3.5414 | $ 354.14 |
| 500+ | $ 3.3341 | $ 1667.05 |
| 1,000+ | $ 3.2407 | $ 3240.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P,2x1.2mm | |
| Impedance | 50Ω | |
| Type of Filter | High-pass Filter | |
| Cut-Off Frequency | 2.1GHz | |
| Bandwidth | 2500MHz~5000MHz | |
| Attenuation | 22dB | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HFCG- 2100+ LTCC High Pass Filter is constructed with 11 layers in order to achieve a miniature size and high repeatability of performance. Wrap- around terminations minimize variations in performance due to parasitics. Covering 2200 - 6000 MHz, these units offer low insertion loss and good rejection.
Features
AI Translation
- Small size
- Temperature stable
- LTCC construction
- Excellent power handling, 4W
Applications
AI Translation
- Transmitters / Receivers
- Global positioning system(GPS)
- Satellite broadcast applications
- Wireless local area Network
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



