LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse HC24-2.4-AG product image
Images for reference only

Bel Fuse HC24-2.4-AG

Manufacturer
MPN
HC24-2.4-AG
LCSC Part #
C6569830
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
DatasheetBel Fuse HC24-2.4-AG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 103.7314$ 103.73
Standard Packaging24/Full Bag
Better price for more quantity?
$

Introduction

AI Translation

The Bel Power Solutions produces the industry’s broadest selection of Linear power supplies with output voltages from 5 to 48 Volts. Rugged technology and proven design merge to create quiet, highly regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).

Features

AI Translation
  • RoHS compatible for all six substances
  • Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
  • ±0.05% Output Regulation
  • Low Output Ripple
  • Mean Time Before Failure (MTBF) 300,000 Hours
  • CE marked to Low Voltage Directive
  • 100% Burn-In
  • Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for other outputs under 48 V

Applications

AI Translation
  • Used in industrial and medical applications needing low noise/ripple – amplifiers, acoustic, broadcast, ATE and control equipment.