LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS GL037F23IDT

Manufacturer
MPN
GL037F23IDT
LCSC Part #
C6564574
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 3.6864MHz ±20ppm 18pF 150Ω HC-49S-SMD
DatasheetCTS GL037F23IDT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)150Ω
Frequency3.6864MHz

Introduction

AI Translation

CTS ATSSMGL integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMGL offers tight stability options, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Third pin for case grounding, HC-49/US-SM metal package
  • Fundamental and third overtone crystal design
  • Frequency range 3.2 - 64MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±30ppm
  • Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices