YONGYUTAI MMDT3904
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | MMDT3904 |
| LCSC Part # | C6562220 |
| Packaging | SOT-363-3 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-363-3 |
| Datasheet | YONGYUTAI MMDT3904 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-363-3 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Configuration | Standalone | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-363-3 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Configuration | Standalone | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar chip structure
- Low-power amplification and switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-363-3 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Configuration | Standalone | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-363-3 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Configuration | Standalone | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar chip structure
- Low-power amplification and switching applications
C6562220 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



