VISHAY TSOP75536TR
| Manufacturer | |
| MPN | TSOP75536TR |
| LCSC Part # | C6561237 |
| Packaging | - |
| Customer # | |
| Key Attributes | 36kHz 45m 350uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS |
| Datasheet | VISHAY TSOP75536TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 36kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The TSOP753.. and TSOP755.. series are miniaturized dual-lens receiver modules for IR remote control systems. Each lens is equipped with a PIN diode, and the preamplifier is assembled on a lead frame, with an epoxy lens cap incorporating an IR filter. The TSOP753.. series is optimized to suppress nearly all spurious pulses from energy-saving light sources such as compact fluorescent lamps. When transmitting continuously, AGC 3 may also suppress some data signals. The TSOP755.. series incorporates a highly robust AGC5. This series is intended for use in severely noisy environments only.
Features
- Not qualified to automotive specifications.
- Very low supply current
- Photodetector and preamplifier integrated in one package
- Compatible with short pulse data format as well
- Supply voltage: 2.5 V to 5.5 V, RoHS compliant
- Improved immunity to ambient light
- Side or top view possible, halogen-free
- Dual lens design with high sensitivity and wide receiving angle (5 - 2008)
- Insensitive to supply voltage ripple and noise
- Material categorization: for definitions of compliance, see www.vishay.com/doc?99912
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.705 | $ 1.71 |
| 200+ | $ 0.6805 | $ 136.10 |
| 500+ | $ 0.6578 | $ 328.90 |
| 1,000+ | $ 0.6472 | $ 647.20 |
Standard Packaging2300/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 36kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 45m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The TSOP753.. and TSOP755.. series are miniaturized dual-lens receiver modules for IR remote control systems. Each lens is equipped with a PIN diode, and the preamplifier is assembled on a lead frame, with an epoxy lens cap incorporating an IR filter. The TSOP753.. series is optimized to suppress nearly all spurious pulses from energy-saving light sources such as compact fluorescent lamps. When transmitting continuously, AGC 3 may also suppress some data signals. The TSOP755.. series incorporates a highly robust AGC5. This series is intended for use in severely noisy environments only.
Features
- Not qualified to automotive specifications.
- Very low supply current
- Photodetector and preamplifier integrated in one package
- Compatible with short pulse data format as well
- Supply voltage: 2.5 V to 5.5 V, RoHS compliant
- Improved immunity to ambient light
- Side or top view possible, halogen-free
- Dual lens design with high sensitivity and wide receiving angle (5 - 2008)
- Insensitive to supply voltage ripple and noise
- Material categorization: for definitions of compliance, see www.vishay.com/doc?99912
C6561237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

