LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-125-01-FM-DH product image
Images for reference only

Samtec FTSH-125-01-FM-DH

Manufacturer
MPN
FTSH-125-01-FM-DH
LCSC Part #
C6559092
Packaging
SMD,P=1.27mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 50 Position 1.27mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
DatasheetSamtec FTSH-125-01-FM-DH
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5599$ 15.56
198+$ 6.2094$ 1229.46
504+$ 6.0015$ 3024.76
1,008+$ 5.8983$ 5945.49
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch1.27mm
Current Rating3.4A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Number of PINs50P
ColorBlack
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.