LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTS-132-02-F-S product image
Images for reference only

Samtec FTS-132-02-F-S

Manufacturer
MPN
FTS-132-02-F-S
LCSC Part #
C6558828
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 32 Position 1.27mm Pitch Single Row Through Hole -55℃~+125℃
DatasheetSamtec FTS-132-02-F-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8358$ 9.84
196+$ 3.9248$ 769.26
504+$ 3.7936$ 1911.97
994+$ 3.7288$ 3706.43
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating3.4A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs32P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.