KEMET FLLE2032APMI
| Manufacturer | |
| MPN | FLLE2032APMI |
| LCSC Part # | C6558124 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | KEMET FLLE2032APMI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm | |
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose single-phase filter series with medium attenuation. Chassis-mount design for quick installation, metal enclosure filled with self-extinguishing resin. Available with quick-connect or screw terminals, with an option for flexible wire leads. Medical versions without Y-capacitors available, with no leakage current.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm | |
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Length | 91mm | |
| Leakage Current | 790uA | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 32A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose single-phase filter series with medium attenuation. Chassis-mount design for quick installation, metal enclosure filled with self-extinguishing resin. Available with quick-connect or screw terminals, with an option for flexible wire leads. Medical versions without Y-capacitors available, with no leakage current.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

