SCHURTER FPBB-V3RI-0690
| Manufacturer | |
| MPN | FPBB-V3RI-0690 |
| LCSC Part # | C6557662 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter DIN Rail Power Line Filter Modules RoHS |
| Datasheet | SCHURTER FPBB-V3RI-0690 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | 89.5mm | |
| Leakage Current | 500uA | |
| Width | 25mm | |
| Height | 85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | DIN Rail |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | 89.5mm | |
| Leakage Current | 500uA | |
| Width | 25mm |
| Type | Description | |
|---|---|---|
| Height | 85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | DIN Rail |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Single-phase line filters, standard and medical versions
- Two-stage filter
- High attenuation
- Broadband
- Fuse holder
- Thermal circuit breaker
- Surge protection
Features
AI Translation
- Prevents interference voltages from the power supply; interference generated within the equipment is significantly attenuated
- Designed for electrical switchgear and control cabinets
- Suitable for equipment complying with IEC/UL 62368-1
- Suitable for medical equipment complying with IEC/UL 60601-1 (1 MOOP)
- Suitable for medical equipment permanently connected to the power supply
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.6639 | $ 43.66 |
| 200+ | $ 17.4234 | $ 3484.68 |
| 500+ | $ 16.8408 | $ 8420.40 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | 89.5mm | |
| Leakage Current | 500uA | |
| Width | 25mm | |
| Height | 85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | DIN Rail |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | 89.5mm | |
| Leakage Current | 500uA | |
| Width | 25mm |
| Type | Description | |
|---|---|---|
| Height | 85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | DIN Rail |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Single-phase line filters, standard and medical versions
- Two-stage filter
- High attenuation
- Broadband
- Fuse holder
- Thermal circuit breaker
- Surge protection
Features
AI Translation
- Prevents interference voltages from the power supply; interference generated within the equipment is significantly attenuated
- Designed for electrical switchgear and control cabinets
- Suitable for equipment complying with IEC/UL 62368-1
- Suitable for medical equipment complying with IEC/UL 60601-1 (1 MOOP)
- Suitable for medical equipment permanently connected to the power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FPBB-U3RI-1290 | SCHURTER | - | 0 | $ 40.937 | ||
| FPBB-V3RI-1090.VD | SCHURTER | - | 0 | $ 46.3924 | ||
| FPBB-V3RI-0690.VD | SCHURTER | - | 0 | $ 46.3924 | ||
| NBC-06-472-D | Cosel | - | 0 | $ 100.5976 | ||
| NAC-06-472-D | Cosel | - | 0 | $ 85.0745 | ||
| NAC-10-472-D | Cosel | - | 0 | $ 89.4026 | ||
| NAH-10-472-D | Cosel | - | 0 | $ 123.8245 | ||
| NBC-10-472-D | Cosel | - | 0 | $ 108.3589 | ||
| NBC-16-472-D | Cosel | - | 0 | $ 110.4168 | ||
| NAH-16-472-D | Cosel | - | 0 | $ 126.6312 | ||
| NAC-16-472-D | Cosel | - | 0 | $ 95.7892 | ||
| NBC-20-472-D | Cosel | - | 0 | $ 119.4236 | ||
| NAC-20-472-D | Cosel | - | 0 | $ 98.7868 | ||
| NAH-30-472-D | Cosel | - | 0 | $ 134.3676 | ||
| NAC-30-472-D | Cosel | - | 0 | $ 102.518 | ||
| NBC-30-472-D | Cosel | - | 0 | $ 123.8245 | ||
| ESP-06-472-D | Cosel | - | 0 | $ 82.1246 | ||
| EAC-06-472-D | Cosel | - | 0 | $ 78.4597 | ||
| ESC-06-472-D | Cosel | - | 0 | $ 82.1303 | ||
| EAC-10-472-D | Cosel | - | 0 | $ 76.3286 |

