TE / Schaffner FN2090LL-20-06
| Manufacturer | |
| MPN | FN2090LL-20-06 |
| LCSC Part # | C6557381 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN2090LL-20-06 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.18mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.18mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.18mA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 5.18mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 20A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

