DIODES F92500032
| Manufacturer | |
| MPN | F92500032 |
| LCSC Part # | C6554713 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | SMD5032 Crystals RoHS |
| Datasheet | DIODES F92500032 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032 |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The dual-pad F9 series glass-sealed and quad-pad FY series seam-welded packages integrate ultra-miniature AT-cut crystal resonators in standard 5.0x3.2mm ceramic packages. These compact crystals are ideal for SMT in high-density PCB applications.
Features
AI Translation
- Rugged AT-cut crystal structure
- Miniature 5.0x3.2mm ceramic package
- Available in tape & reel packaging; 12mm tape, 1000 units per reel
- FY: Lead-free, RoHS/Eco compliant
- F9: RoHS compliant (*per Annex 5 of Directive 2002/05/EC)
Applications
AI Translation
- PCMCIA cards - Portable/handheld PCs - Notebook computers - Wireless LAN - Portable multimedia devices - GPS - Hard disk drives - Bluetooth - USB dongles
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032 |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The dual-pad F9 series glass-sealed and quad-pad FY series seam-welded packages integrate ultra-miniature AT-cut crystal resonators in standard 5.0x3.2mm ceramic packages. These compact crystals are ideal for SMT in high-density PCB applications.
Features
AI Translation
- Rugged AT-cut crystal structure
- Miniature 5.0x3.2mm ceramic package
- Available in tape & reel packaging; 12mm tape, 1000 units per reel
- FY: Lead-free, RoHS/Eco compliant
- F9: RoHS compliant (*per Annex 5 of Directive 2002/05/EC)
Applications
AI Translation
- PCMCIA cards - Portable/handheld PCs - Notebook computers - Wireless LAN - Portable multimedia devices - GPS - Hard disk drives - Bluetooth - USB dongles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

