TI CD74HCT139M96
| Manufacturer | |
| MPN | CD74HCT139M96 |
| LCSC Part # | C6554 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 160uA 51ns@4.5V,50pF SOIC-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | TI CD74HCT139M96 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 51ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 51ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multifunctional capability — binary to 1-of-4 decoder or 1-to-4 line demultiplexer
- Active-low mutually exclusive outputs
- Fan-out (over temperature range) — Standard outputs: 10 LSTTL loads — Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55°C to 125°C
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type — 2V to 6V operating voltage — High noise immunity: N_IL=30%, N_IH=30% of VCC at Vcc=5V
- HCT type — 4.5V to 5.5V operating voltage — Direct LSTTL input logic compatibility, V_IL=0.8V (max), V_IH=2V (min) — CMOS input compatibility, I <= 1μA at V_OL, V_OH
- Memory decoding, data routing, code conversion
Applications
AI Translation
- Memory decoder
- Data transfer
- Code conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 51ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Number of Channels | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 51ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multifunctional capability — binary to 1-of-4 decoder or 1-to-4 line demultiplexer
- Active-low mutually exclusive outputs
- Fan-out (over temperature range) — Standard outputs: 10 LSTTL loads — Bus driver outputs: 15 LSTTL loads
- Wide operating temperature range: -55°C to 125°C
- Balanced propagation delay and transition times
- Significantly reduced power consumption compared to LSTTL logic ICs
- HC type — 2V to 6V operating voltage — High noise immunity: N_IL=30%, N_IH=30% of VCC at Vcc=5V
- HCT type — 4.5V to 5.5V operating voltage — Direct LSTTL input logic compatibility, V_IL=0.8V (max), V_IH=2V (min) — CMOS input compatibility, I <= 1μA at V_OL, V_OH
- Memory decoding, data routing, code conversion
Applications
AI Translation
- Memory decoder
- Data transfer
- Code conversion
C6554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



