LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
iNRCORE TM1062DSA product image
Images for reference only

iNRCORE TM1062DSA

Manufacturer
MPN
TM1062DSA
LCSC Part #
C6553878
Packaging
SMD-28P
Customer #
Key Attributes
5V SMD-28P Drivers, Receivers, Transceivers
DatasheetiNRCORE TM1062DSA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 300.6401$ 300.64
200+$ 119.9584$ 23991.68
500+$ 115.9499$ 57974.95
1,000+$ 113.9692$ 113969.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufactureriNRCORE
PackagingSMD-28P
Voltage - Supply5V
Operating Temperature-55℃~+125℃
FeaturesImmunity optimization;Low-power mode

Introduction

AI Translation

High-performance, low-cost alternative to all-fiber optic systems. Compact package saves PCB space. Equalizer and transformer isolation technology for long-distance applications, providing superior transient protection and common-mode rejection. Low transmit/receive jitter. Low power consumption, 500mW maximum.

Features

AI Translation
  • High-performance, low-cost alternative to all-fiber systems
  • Compact package, saves PCB space
  • Equalizer and transformer isolation for long-distance applications with enhanced transient protection and common-mode rejection
  • Low transmit/receive jitter
  • Low power consumption, 500mW maximum