LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADG441BRZ

Manufacturer
MPN
ADG441BRZ
LCSC Part #
C655345
Packaging
SOIC-16
Customer #
Key Attributes
70Ω 4 1:1 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetADI ADG441BRZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingSOIC-16
FeaturesBidirectional analog channel;Glitch-free switching;Fault protection
Turn-on time85ns
Turn-off time45ns
Ron70Ω
Number of Channels4
Voltage - Supply10.8V~13.2V;-16.5V~-13.5V;13.5V~16.5V
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con16pF
Bandwidth-

Introduction

AI Translation

The ADG441, ADG442, and ADG444 are monolithic CMOS devices that comprise of four independently selectable switches. They are designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG441, ADG442, and ADG444 contain four independent SPST switches. Each switch of the ADG441 and ADG444 turns on when a logic low is applied to the appropriate control input. The ADG442 switches are turned on with logic high on the appropriate control input. The ADG441 and ADG444 switches differ in that the ADG444 requires a 5 V logic power supply that is applied to the Vₗ pin. The ADG441 and ADG442 do not have a Vₗ pin, the logic power supply is generated internally by an on-chip voltage generator. Each switch conducts equally well in both directions when ON and has an input signal range that extends to the power supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs.

Features

AI Translation
  • 44 V supply maximum ratings
  • νₛₛ to VDD analog signal range
  • Low on resistance (< 70 Ω)
  • Low ΔRON (9 Ω max)
  • Low R₀ₙ match (3 Ω max)
  • Low power dissipation
  • Fast switching times tₒₙ < 110 ns tₒff < 60 ns
  • Low leakage currents (3 nA max)
  • Low charge injection (6 pC max)
  • Break-before-make switching action
  • Latch-up proof A grade
  • Plug-in upgrade for DG201A/ADG201A, DG202A/ADG202A, DG211/ADG211A
  • Plug-in replacement for DG441/DG442/DG444

Applications

AI Translation
  • Audio and video switching
  • Automatic test equipment
  • Precision data acquisition
  • Battery-powered systems
  • Sample-and-hold systems
  • Communication systems