onsemi ESD8016MUTAG
| Manufacturer | |
| MPN | ESD8016MUTAG |
| LCSC Part # | C6553124 |
| Packaging | UDFN-8(2x1.2) |
| Customer # | |
| Key Attributes | 8.4V 7V Unidirectional 3.3V UDFN-8(2x1.2) TVS Diodes RoHS |
| Datasheet | onsemi ESD8016MUTAG |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x1.2) | |
| Clamping Voltage | 8.4V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x1.2) | |
| Clamping Voltage | 8.4V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The ESD8016 surge protection is specifically designed to protect USB 3.0/3.1 and Thunderbolt interfaces from ESD. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines.
Features
- Low Capacitance (0.32 pF Max, I/O to GND)
- Protection for the Following IEC Standards: IEC 61000−4−2 (Level 4)
- Low ESD Clamping Voltage
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- USB 3.0/3.1
- Thunderbolt
- Display Port
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x1.2) | |
| Clamping Voltage | 8.4V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x1.2) | |
| Clamping Voltage | 8.4V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The ESD8016 surge protection is specifically designed to protect USB 3.0/3.1 and Thunderbolt interfaces from ESD. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines.
Features
- Low Capacitance (0.32 pF Max, I/O to GND)
- Protection for the Following IEC Standards: IEC 61000−4−2 (Level 4)
- Low ESD Clamping Voltage
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- USB 3.0/3.1
- Thunderbolt
- Display Port
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

