LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THN 30-2423WI product image
  • THN 30-2423WI thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER THN 30-2423WI

Manufacturer
MPN
THN 30-2423WI
LCSC Part #
C6553112
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
DatasheetTRACO POWER THN 30-2423WI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 93.1879$ 93.19
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
size-
efficiency91%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C ~ 80°C (Derated)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 2-15V
CertificationCB,cURus
characteristicRemote on/off, OTP, OVP, SCP, UVLO
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)36V
Power30 W
Voltage - Isolation1.5 kV
Voltage - Output 115V
Current output (maximum value)1A,1A