ADI ADG408BRZ
| Manufacturer | |
| MPN | ADG408BRZ |
| LCSC Part # | C655310 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 100Ω 8 8:1 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | ADI ADG408BRZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Ron | 100Ω | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Con | 54pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Ron | 100Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Con | 54pF |
Introduction
The ADG408/ADG409 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG408 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1, and A2. The ADG409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When the device is disabled, all channels are switched off.
The ADG408/ADG409 are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
The ADG408/ADG409 are improved replacements for the DG408/DG409 analog multiplexers.
Features
- 44 V supply maximum ratings VSS to VDD analog signal range
- Low on resistance (100 Ω maximum)
- Low power (IsuRPr < 75 μA)
- Fast switching
- Break-before-make switching action
- Plug-in replacement for DG408/DG409
Applications
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
- Communication systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Ron | 100Ω | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Con | 54pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Ron | 100Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Con | 54pF |
Introduction
The ADG408/ADG409 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG408 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1, and A2. The ADG409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When the device is disabled, all channels are switched off.
The ADG408/ADG409 are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
The ADG408/ADG409 are improved replacements for the DG408/DG409 analog multiplexers.
Features
- 44 V supply maximum ratings VSS to VDD analog signal range
- Low on resistance (100 Ω maximum)
- Low power (IsuRPr < 75 μA)
- Fast switching
- Break-before-make switching action
- Plug-in replacement for DG408/DG409
Applications
- Audio and video routing
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Sample-and-hold systems
- Communication systems
C655310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



