LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TES 5-2412WI

Manufacturer
MPN
TES 5-2412WI
LCSC Part #
C6552667
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
DatasheetTRACO POWER TES 5-2412WI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
Packaging-
Voltage - Input-
Standard number-
efficiency83%
Output current (maximum value)-
typeIsolation module
Supplier Device Packaging-
application typeITE (Commercial)
Control characteristics-
Voltage - Output 3-
Output count1
Size/Size1.31" long x 0.81" wide x 0.40" high (33.4mm x 20.6mm x 10.2mm)
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)36V
Voltage - Output 2-
Voltage - Isolation1.5 kV
Certification-
Voltage - Output 112V
Current output (maximum value)420mA
characteristicRemote on/off, SCP