LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 30-4811WIN product image
  • TEN 30-4811WIN thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEN 30-4811WIN

Manufacturer
MPN
TEN 30-4811WIN
LCSC Part #
C6552531
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
DatasheetTRACO POWER TEN 30-4811WIN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.1926$ 105.19
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
Packaging-
size-
Output Power-
efficiency0.88
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C ~ 75°C (Derating Applies)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2-
Certification-
characteristicRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device PackagingModule
Control characteristics-
Output count1
Voltage - Input (minimum value)18V
Voltage - Input (maximum value)75V
Power31 W
Voltage - Isolation1.5 kV
Voltage - Output 15.1V
Current output (maximum value)6A